
CDRH5D28NP-120NC | |
|---|---|
DigiKey Part Number | 308-2198-2-ND - Tape & Reel (TR) 308-2198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-120NC |
Description | FIXED IND 12UH 1.2A 76 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 1.2 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 76mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5028-120Y | Bourns Inc. | 2 488 | SRR5028-120YCT-ND | € 0,56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37300 | € 3,73 |
| 100 | € 0,30650 | € 30,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25720 | € 514,40 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

