
CDRH5D14NP-100NC | |
|---|---|
DigiKey Part Number | 308-2046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D14NP-100NC |
Description | FIXED IND 10UH 1.3A 148 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.3 A 148mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 148mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.240" L x 0.228" W (6.10mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39117 | € 391,17 |
| Unit Price without VAT: | € 0,39117 |
|---|---|
| Unit Price with VAT: | € 0,47723 |

