
CDRH58D18RNP-331MC | |
|---|---|
DigiKey Part Number | 308-CDRH58D18RNP-331MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH58D18RNP-331MC |
Description | FIXED IND 330UH 320MA 2.66 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core Inductor 320 mA 2.66Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 210mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.66Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20704 | € 621,12 |
| Unit Price without VAT: | € 0,20704 |
|---|---|
| Unit Price with VAT: | € 0,25259 |

