
CDRH50D28RNP-6R8MC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28RNP-6R8MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH50D28RNP-6R8MC |
Description | FIXED IND 6.8UH 2.2A 61 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 61mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 61mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22546 | € 450,92 |
| Unit Price without VAT: | € 0,22546 |
|---|---|
| Unit Price with VAT: | € 0,27506 |

