
CDRH50D18RHF-4R7NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D18RHF-4R7NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH50D18RHF-4R7NC |
Description | FIXED IND 4.7UH 2.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20704 | € 621,12 |
| Unit Price without VAT: | € 0,20704 |
|---|---|
| Unit Price with VAT: | € 0,25259 |

