
CDRH4D28NP-220NC | |
|---|---|
DigiKey Part Number | 308-2304-2-ND - Tape & Reel (TR) 308-2304-1-ND - Cut Tape (CT) 308-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D28NP-220NC |
Description | FIXED IND 22UH 700MA 235 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 700 mA 235mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 235mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,52400 | € 5,24 |
| 100 | € 0,43120 | € 43,12 |
| 1 000 | € 0,35463 | € 354,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31190 | € 623,80 |
| 4 000 | € 0,29414 | € 1 176,56 |
| 6 000 | € 0,28423 | € 1 705,38 |
| 10 000 | € 0,27728 | € 2 772,80 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

