
CDRH3D28/LDNP-470NC | |
|---|---|
DigiKey Part Number | 308-2001-2-ND - Tape & Reel (TR) 308-2001-1-ND - Cut Tape (CT) 308-2001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D28/LDNP-470NC |
Description | FIXED IND 47UH 810MA 305 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 810 mA 305mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 230mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 305mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,48400 | € 4,84 |
| 100 | € 0,39830 | € 39,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32404 | € 162,02 |
| 1 000 | € 0,30556 | € 305,56 |
| 1 500 | € 0,29523 | € 442,84 |
| 2 500 | € 0,28274 | € 706,85 |
| 3 500 | € 0,27480 | € 961,80 |
| 5 000 | € 0,26664 | € 1 333,20 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

