
CDRH3D28/LDNP-101NC | |
|---|---|
DigiKey Part Number | CDRH3D28/LDNP-101NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D28/LDNP-101NC |
Description | FIXED IND 100UH 520MA 610 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 520 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 160mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 610mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,35832 | € 179,16 |
| Unit Price without VAT: | € 0,35832 |
|---|---|
| Unit Price with VAT: | € 0,43715 |

