Similar
Similar
Similar

CDRH3D17/SNP-2R2NC | |
|---|---|
DigiKey Part Number | CDRH3D17/SNP-2R2NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D17/SNP-2R2NC |
Description | FIXED IND 2.2UH 2.3A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.3 A 60mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IFSC1515AHER2R2M01 | Vishay Dale | 68 495 | 541-1404-1-ND | € 0,37000 | Similar |
| VLCF4018T-2R2N1R4-2 | TDK | 44 | 445-3172-1-ND | € 0,50000 | Similar |
| VLCF4024T-2R2N1R7-2 | TDK | 589 | 445-8733-1-ND | € 0,53000 | Similar |




