
CDRH38D16RLDNP-R90NC | |
|---|---|
DigiKey Part Number | 308-CDRH38D16RLDNP-R90NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH38D16RLDNP-R90NC |
Description | FIXED IND 900NH 3.8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 3.8 A 18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.150" W (4.10mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32725 | € 981,75 |
| Unit Price without VAT: | € 0,32725 |
|---|---|
| Unit Price with VAT: | € 0,39925 |

