
CDRH38D16RLDNP-470MC | |
|---|---|
DigiKey Part Number | 308-CDRH38D16RLDNP-470MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH38D16RLDNP-470MC |
Description | FIXED IND 47UH 650MA 490 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 650 mA 490mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 220mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 490mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.150" W (4.10mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32725 | € 981,75 |
| Unit Price without VAT: | € 0,32725 |
|---|---|
| Unit Price with VAT: | € 0,39925 |

