Direct
Similar

CDRH12D78/ANP-470MC | |
|---|---|
DigiKey Part Number | CDRH12D78/ANP-470MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D78/ANP-470MC |
Description | FIXED IND 47UH 2.1A 75 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.1 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-470M | Bourns Inc. | 11 857 | SRR1280-470MCT-ND | € 0,99000 | Direct |
| B82477P4473M000 | TDK | 23 923 | 495-5700-1-ND | € 0,97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,89288 | € 446,44 |
| Unit Price without VAT: | € 0,89288 |
|---|---|
| Unit Price with VAT: | € 1,08931 |



