Similar

CDRH12D58RNP-681MC | |
|---|---|
DigiKey Part Number | CDRH12D58RNP-681MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D58RNP-681MC |
Description | FIXED IND 680UH 610MA 1.078 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 610 mA 1.078Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 860mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.078Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA125-681-R | Eaton - Electronics Division | 88 | 283-3580-1-ND | € 1,95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72630 | € 363,15 |
| Unit Price without VAT: | € 0,72630 |
|---|---|
| Unit Price with VAT: | € 0,88609 |


