
CDRH127L125NP-7R5NC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-7R5NCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-7R5NCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-7R5NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-7R5NC |
Description | FIXED IND 7.5UH 7A 16.3 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Drum Core Inductor 7 A 16.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,70700 | € 7,07 |
| 100 | € 0,58170 | € 58,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,47322 | € 236,61 |
| 1 000 | € 0,44623 | € 446,23 |
| 1 500 | € 0,43117 | € 646,75 |
| 2 500 | € 0,41294 | € 1 032,35 |
| 3 500 | € 0,40136 | € 1 404,76 |
| 5 000 | € 0,38945 | € 1 947,25 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

