2.7 µH Shielded Drum Core Inductor 9 A 9.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127L125NP-2R7NC

DigiKey Part Number
308-CDRH127L125NP-2R7NCTR-ND - Tape & Reel (TR)
308-CDRH127L125NP-2R7NCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDRH127L125NP-2R7NC
Description
FIXED IND 2.7UH 9A 9.7 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core Inductor 9 A 9.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
15.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,51540€ 257,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220