220 µH Shielded Drum Core Inductor 1.4 A 347mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127L125NP-221MC

DigiKey Part Number
308-CDRH127L125NP-221MCTR-ND - Tape & Reel (TR)
308-CDRH127L125NP-221MCCT-ND - Cut Tape (CT)
308-CDRH127L125NP-221MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127L125NP-221MC
Description
FIXED IND 220UH 1.4A 347 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core Inductor 1.4 A 347mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.75A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
347mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-221MCODACA1274044-SPRH127-221MCT-ND€ 1,00000Similar
In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,70700€ 7,07
100€ 0,58170€ 58,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,47322€ 236,61
1 000€ 0,44623€ 446,23
1 500€ 0,43117€ 646,75
2 500€ 0,41294€ 1 032,35
3 500€ 0,40136€ 1 404,76
5 000€ 0,38945€ 1 947,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920