Direct
Similar

CDRH127C/ANP-390MC | |
|---|---|
DigiKey Part Number | CDRH127C/ANP-390MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127C/ANP-390MC |
Description | FIXED IND 39UH 2.2A 57.4 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Inductor 2.2 A 57.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57.4mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1172.393NLT | Pulse Electronics | 0 | P1172.393NLT-ND | € 0,94996 | Direct |
| SPRH127-390M | CODACA | 223 | 4044-SPRH127-390MCT-ND | € 0,92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,82333 | € 1 235,00 |
| Unit Price without VAT: | € 0,82333 |
|---|---|
| Unit Price with VAT: | € 1,00446 |



