Direct
Direct
Similar
Similar
Similar

CDRH127C/ANP-330MC | |
|---|---|
DigiKey Part Number | CDRH127C/ANP-330MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127C/ANP-330MC |
Description | FIXED IND 33UH 2.5A 46 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.5 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1172.333NLT | Pulse Electronics | 990 | 553-1971-1-ND | € 1,60000 | Direct |
| P1173.333NLT | Pulse Electronics | 0 | P1173.333NLT-ND | € 0,94996 | Direct |
| B82477G4333M000 | TDK | 5 771 | 495-4408-1-ND | € 0,93000 | Similar |
| LGJ12575TS-470M2R7-H | TDK | 18 | 445-15045-1-ND | € 5,69000 | Similar |
| SPRH127-330M | CODACA | 5 901 | 4044-SPRH127-330MCT-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,82333 | € 1 235,00 |
| Unit Price without VAT: | € 0,82333 |
|---|---|
| Unit Price with VAT: | € 1,00446 |






