Direct
Similar

CDRH127/LDNP-821MC | |
|---|---|
DigiKey Part Number | CDRH127/LDNP-821MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-821MC |
Description | FIXED IND 820UH 750MA 1.24 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Inductor 750 mA 1.24Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.24Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-821K | Bourns Inc. | 1 040 | SRR1280-821KLCT-ND | € 0,99000 | Direct |
| SPRH127-821M | CODACA | 287 | 4044-SPRH127-821MCT-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61170 | € 305,85 |
| Unit Price without VAT: | € 0,61170 |
|---|---|
| Unit Price with VAT: | € 0,74627 |



