Direct
Similar

CDRH127/LDNP-820MC | |
|---|---|
DigiKey Part Number | 308-2292-2-ND - Tape & Reel (TR) 308-2292-1-ND - Cut Tape (CT) 308-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-820MC |
Description | FIXED IND 82UH 2.4A 119 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 2.4 A 119mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 119mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-820M | Bourns Inc. | 3 847 | SRR1280-820MCT-ND | € 0,99000 | Direct |
| SPRH127-820M | CODACA | 3 114 | 4044-SPRH127-820MCT-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,82500 | € 8,25 |
| 100 | € 0,67860 | € 67,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55212 | € 276,06 |
| 1 000 | € 0,52062 | € 520,62 |
| 1 500 | € 0,50306 | € 754,59 |
| 2 500 | € 0,48180 | € 1 204,50 |
| 3 500 | € 0,46830 | € 1 639,05 |
| 5 000 | € 0,45895 | € 2 294,75 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |



