CDRH127/HPNP-121MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 63
Unit Price: € 1,00000
Datasheet
Image for CDRH127/HPNP-121MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/HPNP-121MC

DigiKey Part Number
308-CDRH127/HPNP-121MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127/HPNP-121MC
Description
FIXED IND 120UH 1.55A 278 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 1.55 A 278mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.44A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
278mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-121MCODACA634044-SPRH127-121MCT-ND€ 1,00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,29214€ 146,07
Manufacturers Standard Package
Unit Price without VAT:€ 0,29214
Unit Price with VAT:€ 0,35641