Similar

CDRH127/HPNP-102MC | |
|---|---|
DigiKey Part Number | 308-CDRH127/HPNP-102MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127/HPNP-102MC |
Description | FIXED IND 1MH 620MA 1.61 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 620 mA 1.61Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.61Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-102M | CODACA | 242 | 4044-SPRH127-102MCT-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29214 | € 146,07 |
| Unit Price without VAT: | € 0,29214 |
|---|---|
| Unit Price with VAT: | € 0,35641 |


