100 µH Shielded Inductor 1.3 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-101MC

DigiKey Part Number
308-1437-2-ND - Tape & Reel (TR)
308-1437-1-ND - Cut Tape (CT)
308-1437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125NP-101MC
Description
FIXED IND 100UH 1.3A 160 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.3 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
160mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,00000€ 1,00
10€ 0,82500€ 8,25
100€ 0,67860€ 67,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,55212€ 276,06
1 000€ 0,52062€ 520,62
1 500€ 0,50306€ 754,59
2 500€ 0,48180€ 1 204,50
3 500€ 0,46830€ 1 639,05
5 000€ 0,45895€ 2 294,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,00000
Unit Price with VAT:€ 1,22000