33 µH Shielded Inductor 3 A 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125L125NP-330MC

DigiKey Part Number
308-CDRH125L125NP-330MCTR-ND - Tape & Reel (TR)
308-CDRH125L125NP-330MCCT-ND - Cut Tape (CT)
308-CDRH125L125NP-330MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125L125NP-330MC
Description
FIXED IND 33UH 3A 59 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 3 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
59mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
2.93A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,70700€ 7,07
100€ 0,58170€ 58,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,47322€ 236,61
1 000€ 0,44623€ 446,23
1 500€ 0,43117€ 646,75
2 500€ 0,41294€ 1 032,35
3 500€ 0,40136€ 1 404,76
5 000€ 0,38945€ 1 947,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920