Direct
Similar

CDRH105RNP-2R2NC | |
|---|---|
DigiKey Part Number | 308-1640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-2R2NC |
Description | FIXED IND 2.2UH 7.5A 7.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 7.5 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-2R2NC Models |
Category | Current - Saturation (Isat) 9.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1048-2R2Y | Bourns Inc. | 564 | SRU1048-2R2YCT-ND | € 0,79000 | Direct |
| DR1050-2R2-R | Eaton - Electronics Division | 1 146 | 283-DR1050-2R2-RCT-ND | € 0,70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62726 | € 313,63 |
| Unit Price without VAT: | € 0,62726 |
|---|---|
| Unit Price with VAT: | € 0,76526 |



