Direct
Direct
Similar

CDRH105RNP-1R5NC | |
|---|---|
DigiKey Part Number | 308-1923-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-1R5NC |
Description | FIXED IND 1.5UH 8.3A 5.8 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 8.3 A 5.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-1R5NC Models |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4321.152NLT | Pulse Electronics | 4 380 | 553-3687-1-ND | € 1,67000 | Direct |
| SRU1048-1R5Y | Bourns Inc. | 3 026 | SRU1048-1R5YCT-ND | € 0,79000 | Direct |
| SLF10165T-1R5N6R83PF | TDK | 0 | 445-6480-1-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62726 | € 313,63 |
| Unit Price without VAT: | € 0,62726 |
|---|---|
| Unit Price with VAT: | € 0,76526 |




