Direct

CDRH103RNP-3R3NC-B | |
|---|---|
DigiKey Part Number | CDRH103RNP-3R3NC-B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH103RNP-3R3NC-B |
Description | FIXED IND 3.3UH 4.7A 21 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4.7 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.56A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1028-3R3Y | Bourns Inc. | 1 107 | SRU1028-3R3YCT-ND | € 0,72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55771 | € 557,71 |
| Unit Price without VAT: | € 0,55771 |
|---|---|
| Unit Price with VAT: | € 0,68041 |


