CDR6D28MNNP-180NC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5 390
Unit Price: € 0,58000
Datasheet
18 µH Shielded Inductor 1.3 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR6D28MNNP-180NC

DigiKey Part Number
CDR6D28MNNP-180NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR6D28MNNP-180NC
Description
FIXED IND 18UH 1.3A 150 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1.3 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.75A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±25%
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6028-180YBourns Inc.5 390SRR6028-180YCT-ND€ 0,58000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,49833€ 747,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,49833
Unit Price with VAT:€ 0,60796