CDR125NP-100MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 400
Unit Price: € 0,93000
Datasheet
10 µH Shielded Inductor 2.65 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR125NP-100MC

DigiKey Part Number
308-1426-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR125NP-100MC
Description
FIXED IND 10UH 2.65A 50 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.65 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
50mOhm Max
Mfr
Frequency - Self Resonant
24.2MHz
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.496" L x 0.457" W (12.60mm x 11.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.232" (5.90mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH124NP-100MCSumida America Inc.400308-1929-1-ND€ 0,93000Similar
Obsolete
This product is no longer manufactured. View Substitutes