
CDMPIH75D43T125NP-100MC | |
|---|---|
DigiKey Part Number | 308-CDMPIH75D43T125NP-100MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMPIH75D43T125NP-100MC |
Description | FIXED IND 10UH 2.6A 52 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.6 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.295" W (7.80mm x 7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,65764 | € 657,64 |
| Unit Price without VAT: | € 0,65764 |
|---|---|
| Unit Price with VAT: | € 0,80232 |

