2.2 µH Unshielded Drum Core, Wirewound Inductor 2.03 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDH53NP-2R2MC

DigiKey Part Number
308-1893-2-ND - Tape & Reel (TR)
308-1893-1-ND - Cut Tape (CT)
308-1893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDH53NP-2R2MC
Description
FIXED IND 2.2UH 2.03A 66 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 2.03 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
66mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.205" W (6.00mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,43900€ 4,39
100€ 0,36060€ 36,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,26728€ 400,92
3 000€ 0,25205€ 756,15
4 500€ 0,24355€ 1 095,97
7 500€ 0,23326€ 1 749,45
10 500€ 0,22735€ 2 387,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880