
CDH53NP-221JC | |
|---|---|
DigiKey Part Number | CDH53NP-221JCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH53NP-221JC |
Description | FIXED IND 220UH 260MA 3.73 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 260 mA 3.73Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.73Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.205" W (6.00mm x 5.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,28519 | € 427,79 |
| Unit Price without VAT: | € 0,28519 |
|---|---|
| Unit Price with VAT: | € 0,34793 |

