Direct

CDH53-4R7MC | |
|---|---|
DigiKey Part Number | 308-1200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH53-4R7MC |
Description | FIXED IND 4.7UH 1.68A 96 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.68 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 96mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.205" W (6.00mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDH53NP-4R7MC | Sumida America Inc. | 0 | CDH53NP-4R7MCTR-ND | € 0,28519 | Direct |


