Similar

CDH37D10SLDNP-5R6MC | |
|---|---|
DigiKey Part Number | CDH37D10SLDNP-5R6MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH37D10SLDNP-5R6MC |
Description | FIXED IND 5.6UH 1.35A 197.9 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 1.35 A 197.9mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 960mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 197.9mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.146" W (4.00mm x 3.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4012TA-5R6M | Bourns Inc. | 0 | SRN4012TA-5R6M-ND | € 0,12399 | Similar |

