Similar

CDH37D10SLDNP-470MC | |
|---|---|
DigiKey Part Number | CDH37D10SLDNP-470MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH37D10SLDNP-470MC |
Description | FIXED IND 47UH 450MA 1.63 OHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 450 mA 1.63Ohm Max Nonstandard |
Category | Current - Saturation (Isat) 340mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.63Ohm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.146" W (4.00mm x 3.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404041470 | Würth Elektronik | 6 281 | 732-7230-1-ND | € 1,02000 | Similar |


