
CDH25D09HF-100MC | |
|---|---|
DigiKey Part Number | 308-CDH25D09HF-100MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH25D09HF-100MC |
Description | FIXED IND 10UH 450MA 923 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 923mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 923mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19919 | € 597,57 |
| Unit Price without VAT: | € 0,19919 |
|---|---|
| Unit Price with VAT: | € 0,24301 |

