
CDC5D23BNP-2R7MC | |
|---|---|
DigiKey Part Number | CDC5D23BNP-2R7MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC5D23BNP-2R7MC |
Description | FIXED IND 2.7UH 2.08A 44 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 2.08 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30251 | € 605,02 |
| Unit Price without VAT: | € 0,30251 |
|---|---|
| Unit Price with VAT: | € 0,36906 |

