
CD75NP-100KC | |
|---|---|
DigiKey Part Number | 308-1869-2-ND - Tape & Reel (TR) 308-1869-1-ND - Cut Tape (CT) 308-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD75NP-100KC |
Description | FIXED IND 10UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CD75NP-100KC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,54600 | € 5,46 |
| 100 | € 0,44900 | € 44,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36528 | € 182,64 |
| 1 000 | € 0,34442 | € 344,42 |
| 1 500 | € 0,33279 | € 499,18 |
| 2 500 | € 0,31870 | € 796,75 |
| 3 500 | € 0,30977 | € 1 084,19 |
| 5 000 | € 0,30057 | € 1 502,85 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

