Direct

CD73NP-101KC | |
|---|---|
DigiKey Part Number | CD73NP-101KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD73NP-101KC |
Description | FIXED IND 100UH 510MA 481 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 510 mA 481mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 481mOhm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR7030-101K | Bourns Inc. | 0 | SDR7030-101K-ND | € 0,31773 | Direct |
| SC73-101 | Signal Transformer | 0 | SC73-101-ND | € 0,28795 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41054 | € 410,54 |
| Unit Price without VAT: | € 0,41054 |
|---|---|
| Unit Price with VAT: | € 0,50086 |



