
CD43T125NP-3R3MC | |
|---|---|
DigiKey Part Number | 308-CD43T125NP-3R3MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD43T125NP-3R3MC |
Description | FIXED IND 3.3UH 2A 86.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 2 A 86.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 86.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,41053 | € 615,79 |
| Unit Price without VAT: | € 0,41053 |
|---|---|
| Unit Price with VAT: | € 0,50085 |

