CD43NP-100MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: € 0,37106
Datasheet

Direct


Bourns Inc.
In Stock: 11 105
Unit Price: € 0,39000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: € 0,23559
Datasheet
10 µH Unshielded Inductor 1.04 A 182mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD43NP-100MC

DigiKey Part Number
308-1855-2-ND - Tape & Reel (TR)
308-1855-1-ND - Cut Tape (CT)
308-1855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD43NP-100MC
Description
FIXED IND 10UH 1.04A 182 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 1.04 A 182mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CD43NP-100MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
182mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF0580.103NLTPulse Electronics0PF0580.103NLT-ND€ 0,37106Direct
SDR0403-100MLBourns Inc.11 105118-SDR0403-100MLCT-ND€ 0,39000Direct
SC43-100Signal Transformer0595-1359-2-ND€ 0,23559Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,11000€ 1,11
10€ 0,91300€ 9,13
100€ 0,75030€ 75,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,55623€ 834,35
3 000€ 0,52459€ 1 573,77
4 500€ 0,51313€ 2 309,09
Manufacturers Standard Package
Unit Price without VAT:€ 1,11000
Unit Price with VAT:€ 1,35420