
CD104NP-561KC | |
|---|---|
DigiKey Part Number | CD104NP-561KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD104NP-561KC |
Description | FIXED IND 560UH 320MA 1.904 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Inductor 320 mA 1.904Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.904Ohm Max |
Mfr | Frequency - Self Resonant 3.55MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC104-561 | Signal Transformer | 0 | SC104-561-ND | € 0,34030 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,67215 | € 672,15 |
| Unit Price without VAT: | € 0,67215 |
|---|---|
| Unit Price with VAT: | € 0,82002 |


