CD104NP-150MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: € 0,65311
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: € 0,44073
Datasheet
15 µH Unshielded Inductor 1.87 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD104NP-150MC

DigiKey Part Number
CD104NP-150MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD104NP-150MC
Description
FIXED IND 15UH 1.87A 70 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 1.87 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm Max
Mfr
Frequency - Self Resonant
25.1MHz
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF0581.153NLTPulse Electronics0PF0581.153NLT-ND€ 0,65311Direct
SDR1045-150MBourns Inc.0SDR1045-150M-ND€ 0,44073Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,67215€ 672,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,67215
Unit Price with VAT:€ 0,82002