
104CDMCCDS-6R8MC | |
|---|---|
DigiKey Part Number | 308-2505-2-ND - Tape & Reel (TR) 308-2505-1-ND - Cut Tape (CT) 308-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-6R8MC |
Description | FIXED IND 6.8UH 8.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58200 | € 5,82 |
| 100 | € 0,47850 | € 47,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,38928 | € 194,64 |
| 1 000 | € 0,36705 | € 367,05 |
| 1 500 | € 0,35466 | € 531,99 |
| 2 500 | € 0,33966 | € 849,15 |
| 3 500 | € 0,33013 | € 1 155,45 |
| 5 000 | € 0,32033 | € 1 601,65 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

