
0840CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-R33MCTR-ND - Tape & Reel (TR) 308-0840CDMCCDS-R33MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-R33MC |
Description | FIXED IND 330NH 24A 3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 24 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 1,15900 | € 11,59 |
| 25 | € 1,05400 | € 26,35 |
| 50 | € 0,99080 | € 49,54 |
| 100 | € 0,82200 | € 82,20 |
| 250 | € 0,75880 | € 189,70 |
| 500 | € 0,71666 | € 358,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,63402 | € 1 268,04 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

