0630CDMCDDS-R68MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7 975
Unit Price: € 0,87000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,50203
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,50203
Datasheet
Image for 0630CDMCDDS-R68MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCDDS-R68MC

DigiKey Part Number
308-2491-2-ND - Tape & Reel (TR)
308-2491-1-ND - Cut Tape (CT)
308-2491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCDDS-R68MC
Description
FIXED IND 680NH 18A 5.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 18 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.8A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,51000€ 5,10
100€ 0,41980€ 41,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,32361€ 485,42
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75640