
0624CDMCCDS-R08MC | |
|---|---|
DigiKey Part Number | 308-0624CDMCCDS-R08MCTR-ND - Tape & Reel (TR) 308-0624CDMCCDS-R08MCCT-ND - Cut Tape (CT) 308-0624CDMCCDS-R08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-R08MC |
Description | FIXED IND 80NH 42A 850 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 nH Shielded Molded Inductor 42 A 850µOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 850µOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,45000 | € 4,50 |
| 100 | € 0,37020 | € 37,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,28541 | € 428,12 |
| 3 000 | € 0,26914 | € 807,42 |
| 4 500 | € 0,26007 | € 1 170,32 |
| 7 500 | € 0,24908 | € 1 868,10 |
| 10 500 | € 0,24420 | € 2 564,10 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

