
0618CDMCCDS-R12MC | |
|---|---|
DigiKey Part Number | 308-0618CDMCCDS-R12MCTR-ND - Tape & Reel (TR) 308-0618CDMCCDS-R12MCCT-ND - Cut Tape (CT) 308-0618CDMCCDS-R12MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0618CDMCCDS-R12MC |
Description | FIXED IND 120NH 25A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 25 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,55800 | € 5,58 |
| 100 | € 0,45870 | € 45,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,35360 | € 530,40 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

