
0415CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-2531-2-ND - Tape & Reel (TR) 308-2531-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0415CDMCCDS-1R0MC |
Description | FIXED IND 1UH 5.6A 27.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5.6 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616BZER1R0M11 | Vishay Dale | 3 539 | 541-1049-1-ND | € 0,81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,65500 | € 6,55 |
| 100 | € 0,53850 | € 53,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,43598 | € 2 615,88 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

