
0412CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-2399-2-ND - Tape & Reel (TR) 308-2399-1-ND - Cut Tape (CT) 308-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0412CDMCCDS-1R0MC |
Description | FIXED IND 1UH 4.1A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.1 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616ABER1R0M11 | Vishay Dale | 4 072 | 541-1044-1-ND | € 0,79000 | Direct |
| IHLP1616BZER1R0M11 | Vishay Dale | 3 539 | 541-1049-1-ND | € 0,81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,42200 | € 4,22 |
| 100 | € 0,34690 | € 34,69 |
| 1 000 | € 0,28534 | € 285,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24248 | € 727,44 |
| 6 000 | € 0,22868 | € 1 372,08 |
| 9 000 | € 0,22098 | € 1 988,82 |
| 15 000 | € 0,21779 | € 3 266,85 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

